4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214040

DigiKey Part Number
2181-2214040-50-ND
Manufacturer
Manufacturer Product Number
2214040
Description
CABLE 4COND 14AWG BLK SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.423" (10.74mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Oil Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
50/0.0102"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG BLK SHLD FEET
In-Stock: 6538
Unit Price: 5,30000 €
CABLE 4COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price: