3 Conductor Multi-Conductor Cable Black 12 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221203

DigiKey Part Number
2181-221203-10-ND
Manufacturer
Manufacturer Product Number
221203
Description
CABLE 3COND 12AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 12 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.423" (10.74mm)
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Oil Resistant
Number of Conductors
3
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
56/0.0122"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 12AWG BLACK FEET
In-Stock: 10854
Unit Price: 4,07000 €
CABLE 3COND 12AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 3COND 12AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 12AWG BLACK 25'
In-Stock: 0
Unit Price: