4 Conductor Multi-Conductor Cable Black 10 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221004

DigiKey Part Number
2181-221004-ND
Manufacturer
Manufacturer Product Number
221004
Description
CABLE 4 COND 10 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
84/0.0122"
Mfr
Conductor Material
Copper, Bare
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.578" (14.68mm)
Part Status
Active
Length
25.00' (7.62m)
Cable Type
Jacket Color
Black
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,41110 €441,11 €
2004,19300 €838,60 €
3004,06953 €1.220,86 €
5003,91818 €1.959,09 €
7003,82093 €2.674,65 €
1.0003,71994 €3.719,94 €
Manufacturers Standard Package
Unit Price without VAT:4,41110 €
Unit Price with VAT:5,24921 €