4 Conductor Multi-Conductor Cable Black 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220204

DigiKey Part Number
2181-220204-ND
2181-220204-DS-ND
Manufacturer
Manufacturer Product Number
220204
Description
CABLE 4 COND 2 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.272" (32.30mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
145,12000 €45,12 €
540,22400 €201,12 €
1038,25900 €382,59 €
2535,78280 €894,57 €
5033,99820 €1.699,91 €
10032,28520 €3.228,52 €
Spool
QuantityUnit PriceExt Price
1.00026,76596 €26.765,96 €
Manufacturers Standard Package
Unit Price without VAT:45,12000 €
Unit Price with VAT:53,69280 €