
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -45°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,95110 € | 995,11 € |
| 200 | 9,45370 € | 1.890,74 € |
| 300 | 9,17200 € | 2.751,60 € |
| 500 | 8,82660 € | 4.413,30 € |
| 700 | 8,60463 € | 6.023,24 € |
| 1.000 | 8,37405 € | 8.374,05 € |
| Unit Price without VAT: | 9,95110 € |
|---|---|
| Unit Price with VAT: | 11,84181 € |

