
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Twisted Pair + 1) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -45°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,78780 € | 778,78 € |
| 200 | 7,39985 € | 1.479,97 € |
| 300 | 7,18020 € | 2.154,06 € |
| 500 | 6,91088 € | 3.455,44 € |
| 700 | 6,73783 € | 4.716,48 € |
| 1.000 | 6,55806 € | 6.558,06 € |
| Unit Price without VAT: | 7,78780 € |
|---|---|
| Unit Price with VAT: | 9,26748 € |


