
2173000 | |
|---|---|
DigiKey Part Number | 5614-2173000-ND 5614-2173000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2173000 |
Description | UNITRONIC TRAIN MVB 1X2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.299" (7.59mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -45°C ~ 90°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 13,27000 € | 13,27 € |
| 5 | 11,84800 € | 59,24 € |
| 10 | 11,27600 € | 112,76 € |
| 25 | 10,55680 € | 263,92 € |
| 50 | 10,03900 € | 501,95 € |
| 100 | 9,54210 € | 954,21 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 6,92885 € | 1.385,77 € |
| 400 | 6,58055 € | 2.632,22 € |
| 600 | 6,38333 € | 3.830,00 € |
| 1.000 | 6,14135 € | 6.141,35 € |
| 1.400 | 5,98593 € | 8.380,30 € |
| Unit Price without VAT: | 13,27000 € |
|---|---|
| Unit Price with VAT: | 15,79130 € |

