
2171769 | |
|---|---|
DigiKey Part Number | 5614-2171769-ND |
Manufacturer | |
Manufacturer Product Number | 2171769 |
Description | IE-EC-5-RJ45-10-P-2-26-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,46000 € | 82,46 € |
| 10 | 70,09700 € | 700,97 € |
| 25 | 65,71200 € | 1.642,80 € |
| 50 | 62,57900 € | 3.128,95 € |
| 100 | 59,59650 € | 5.959,65 € |
| Unit Price without VAT: | 82,46000 € |
|---|---|
| Unit Price with VAT: | 98,12740 € |

