
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 € | 112,97 € |
| 10 | 96,03400 € | 960,34 € |
| 25 | 90,02760 € | 2.250,69 € |
| 50 | 85,73620 € | 4.286,81 € |
| 100 | 81,65070 € | 8.165,07 € |
| Unit Price without VAT: | 112,97000 € |
|---|---|
| Unit Price with VAT: | 134,43430 € |

