
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 € | 51,99 € |
| 10 | 44,18600 € | 441,86 € |
| 25 | 41,42120 € | 1.035,53 € |
| 50 | 39,44560 € | 1.972,28 € |
| 100 | 37,56490 € | 3.756,49 € |
| Unit Price without VAT: | 51,99000 € |
|---|---|
| Unit Price with VAT: | 61,86810 € |

