
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70870 € | 270,87 € |
| 200 | 2,57565 € | 515,13 € |
| 300 | 2,50030 € | 750,09 € |
| 500 | 2,40798 € | 1.203,99 € |
| 700 | 2,34867 € | 1.644,07 € |
| 1.000 | 2,28709 € | 2.287,09 € |
| Unit Price without VAT: | 2,70870 € |
|---|---|
| Unit Price with VAT: | 3,22335 € |

