
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,53000 € | 50,53 € |
| 10 | 42,94800 € | 429,48 € |
| 25 | 40,26040 € | 1.006,51 € |
| 50 | 38,34040 € | 1.917,02 € |
| 100 | 36,51280 € | 3.651,28 € |
| 250 | 34,24112 € | 8.560,28 € |
| Unit Price without VAT: | 50,53000 € |
|---|---|
| Unit Price with VAT: | 60,13070 € |











