
2171270 | |
|---|---|
DigiKey Part Number | 5614-2171270-ND |
Manufacturer | |
Manufacturer Product Number | 2171270 |
Description | IE-PNC-5-M12D-S-20-P-2-22-FD-RJ4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c |
Manufacturer LAPP | Length 65.62' (20.00m) |
Series | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,49000 € | 133,49 € |
| 10 | 113,48000 € | 1.134,80 € |
| 25 | 106,38320 € | 2.659,58 € |
| 50 | 101,31320 € | 5.065,66 € |
| Unit Price without VAT: | 133,49000 € |
|---|---|
| Unit Price with VAT: | 158,85310 € |

