
2171269 | |
|---|---|
DigiKey Part Number | 5614-2171269-ND |
Manufacturer | |
Manufacturer Product Number | 2171269 |
Description | IE-PNC-5-M12D-S-10-P-2-22-FD-RJ4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c |
Manufacturer LAPP | Length 32.81' (10.00m) |
Series | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,94000 € | 93,94 € |
| 10 | 79,85200 € | 798,52 € |
| 25 | 74,85760 € | 1.871,44 € |
| 50 | 71,28860 € | 3.564,43 € |
| 100 | 67,89140 € | 6.789,14 € |
| Unit Price without VAT: | 93,94000 € |
|---|---|
| Unit Price with VAT: | 111,78860 € |

