
2171268 | |
|---|---|
DigiKey Part Number | 5614-2171268-ND |
Manufacturer | |
Manufacturer Product Number | 2171268 |
Description | IE-PNC-5-M12D-S-5-P-2-22-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,31000 € | 73,31 € |
| 10 | 62,31600 € | 623,16 € |
| 25 | 58,41720 € | 1.460,43 € |
| 50 | 55,63160 € | 2.781,58 € |
| 100 | 52,98020 € | 5.298,02 € |
| Unit Price without VAT: | 73,31000 € |
|---|---|
| Unit Price with VAT: | 87,23890 € |

