
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,94000 € | 37,94 € |
| 10 | 32,25300 € | 322,53 € |
| 25 | 30,23360 € | 755,84 € |
| 50 | 28,79140 € | 1.439,57 € |
| 100 | 27,41860 € | 2.741,86 € |
| 250 | 25,70436 € | 6.426,09 € |
| Unit Price without VAT: | 37,94000 € |
|---|---|
| Unit Price with VAT: | 45,14860 € |

