Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171231

DigiKey Part Number
5614-2171231-ND
Manufacturer
Manufacturer Product Number
2171231
Description
IE-PNB-5-RJ45-3-Y-2-22-7-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,67000 €54,67 €
1046,46600 €464,66 €
2543,55840 €1.088,96 €
5041,48120 €2.074,06 €
10039,50390 €3.950,39 €
Manufacturers Standard Package
Unit Price without VAT:54,67000 €
Unit Price with VAT:65,05730 €