Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171179

DigiKey Part Number
5614-2171179-ND
Manufacturer
Manufacturer Product Number
2171179
Description
IE-PNA-5-RJ45-1-Y-2-22-1-RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,71000 €48,71 €
1041,40300 €414,03 €
2538,81240 €970,31 €
5036,96140 €1.848,07 €
10035,19920 €3.519,92 €
25032,99880 €8.249,70 €
Manufacturers Standard Package
Unit Price without VAT:48,71000 €
Unit Price with VAT:57,96490 €