Circular Cable Assembly Shielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2171048

DigiKey Part Number
5614-2171048-ND
Manufacturer
Manufacturer Product Number
2171048
Description
IE-PNB-5-M12D-A-20-Y-2-22-7-OE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
2nd Connector Type
Wire Leads
Series
Length
65.6' (20.0m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,87000 €88,87 €
1075,54400 €755,44 €
2570,81840 €1.770,46 €
5067,44220 €3.372,11 €
10064,26310 €6.426,31 €
Manufacturers Standard Package
Unit Price without VAT:88,87000 €
Unit Price with VAT:105,75530 €