8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 23 AWG Foil, Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170977

DigiKey Part Number
5614-2170977-ND
5614-2170977-DS-ND
Manufacturer
Manufacturer Product Number
2170977
Description
ETHERLINE LAN CAT.7 S/FTP 4X2AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 23 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.378" (9.60mm)
Shield Type
Foil, Braid
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
100 V
Operating Temperature
-30°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
134,73000 €34,73 €
530,96600 €154,83 €
1029,45700 €294,57 €
2527,55680 €688,92 €
5026,18720 €1.309,36 €
10024,87310 €2.487,31 €
Spool
QuantityUnit PriceExt Price
5002,33600 €1.168,00 €
1.0002,21876 €2.218,76 €
1.5002,15239 €3.228,59 €
2.5002,07098 €5.177,45 €
3.5002,01865 €7.065,28 €
Manufacturers Standard Package
Unit Price without VAT:34,73000 €
Unit Price with VAT:41,32870 €