
2170963 | |
|---|---|
DigiKey Part Number | 5614-2170963-ND 5614-2170963-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170963 |
Description | ETHERLINE LAN CAT.6A F/UTP 4X2XA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Shield Type Foil |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Orange |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,63800 € | 13,19 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,35480 € | 58,87 € |
| 50 | 2,24100 € | 112,05 € |
| 100 | 2,13210 € | 213,21 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 1,29699 € | 1.296,99 € |
| 2.000 | 1,23175 € | 2.463,50 € |
| 3.000 | 1,19480 € | 3.584,40 € |
| 5.000 | 1,14947 € | 5.747,35 € |
| 7.000 | 1,12035 € | 7.842,45 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

