
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45480 € | 145,48 € |
| 200 | 1,38385 € | 276,77 € |
| 300 | 1,34370 € | 403,11 € |
| 500 | 1,29448 € | 647,24 € |
| 700 | 1,26289 € | 884,02 € |
| 1.000 | 1,23007 € | 1.230,07 € |
| Unit Price without VAT: | 1,45480 € |
|---|---|
| Unit Price with VAT: | 1,73121 € |

