
2170930 | |
|---|---|
DigiKey Part Number | 2181-2170930-ND |
Manufacturer | |
Manufacturer Product Number | 2170930 |
Description | ETHERLINE PN CAT.6A Y FLEX 4X2X2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Foil, Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.346" (8.79mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1.00' (0.30m) |
Part Status Active | Jacket Color Green |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 8 (4 Pair) | Usage Industrial |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper | Shield Material Aluminum; Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

