
2170909 | |
|---|---|
DigiKey Part Number | 5614-2170909-ND |
Manufacturer | |
Manufacturer Product Number | 2170909 |
Description | ETHERLINE TRAIN FLEX CAT.7 4X2X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -45°C ~ 90°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 10,89425 € | 2.178,85 € |
| Unit Price without VAT: | 10,89425 € |
|---|---|
| Unit Price with VAT: | 12,96416 € |

