
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.327" (8.31mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,93950 € | 1.193,95 € |
| 200 | 11,34075 € | 2.268,15 € |
| 300 | 11,00163 € | 3.300,49 € |
| 500 | 10,58574 € | 5.292,87 € |
| 700 | 10,31860 € | 7.223,02 € |
| Unit Price without VAT: | 11,93950 € |
|---|---|
| Unit Price with VAT: | 14,20801 € |

