


2170893 | |
|---|---|
DigiKey Part Number | 2181-2170893-ND |
Manufacturer | |
Manufacturer Product Number | 2170893 |
Description | ETHERLINE Y FC CAT.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22530 € | 222,53 € |
| 200 | 2,11615 € | 423,23 € |
| 300 | 2,05440 € | 616,32 € |
| 500 | 1,97870 € | 989,35 € |
| 700 | 1,93009 € | 1.351,06 € |
| 1.000 | 1,87959 € | 1.879,59 € |
| 2.500 | 1,75465 € | 4.386,62 € |
| 5.000 | 1,69915 € | 8.495,75 € |
| Unit Price without VAT: | 2,22530 € |
|---|---|
| Unit Price with VAT: | 2,64811 € |

