
2170890 | |
|---|---|
DigiKey Part Number | 2181-2170890-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170890 |
Description | CABLE CAT5E 4COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style CMG |
Part Status Active | Features Flame Retardant, UV Resistant |
Cable Type | Voltage 100 V |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Spool Size 1640.0' (499.9m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 5 | 5,10000 € | 25,50 € |
| 10 | 4,85700 € | 48,57 € |
| 25 | 4,54960 € | 113,74 € |
| 50 | 4,32880 € | 216,44 € |
| 100 | 4,11660 € | 411,66 € |
| 250 | 3,84944 € | 962,36 € |
| 500 | 3,65682 € | 1.828,41 € |
| 1.000 | 3,47193 € | 3.471,93 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


