4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170886

DigiKey Part Number
2181-2170886-100-ND
Manufacturer
Manufacturer Product Number
2170886
Description
CABLE CAT5 4COND 22AWG GRN 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 21694
Part Status
Discontinued at DigiKey
Features
Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
600 V
Number of Conductors
4 (2 Pair Twisted)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Usage
Industrial, Network
Conductor Material
Copper, Tinned
Conductor Insulation
Polyethylene (PE)
Jacket (Insulation) Material
Shield Material
Copper
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5 4COND 22AWG GRN FEET
In-Stock: 1890
Unit Price: 3,37000 €
CABLE CAT5 4COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 50'
In-Stock: 0
Unit Price:
CABLE CAT5 4COND 22AWG GRN 10'
In-Stock: 0
Unit Price: