
2170885 | |
|---|---|
DigiKey Part Number | 5614-2170885-ND 5614-2170885-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170885 |
Description | UNITRONIC BUS SAFETY FD P 3X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Yellow 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 € | 13,14 € |
| 5 | 11,73000 € | 58,65 € |
| 10 | 11,16500 € | 111,65 € |
| 25 | 10,45200 € | 261,30 € |
| 50 | 9,93900 € | 496,95 € |
| 100 | 9,44700 € | 944,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,97560 € | 3.487,80 € |
| Unit Price without VAT: | 13,14000 € |
|---|---|
| Unit Price with VAT: | 15,63660 € |

