


2170842 | |
|---|---|
DigiKey Part Number | 2181-2170842-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170842 |
Description | CABLE 2COND 16AWG YELLOW FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,22600 € | 21,13 € |
| 10 | 4,02300 € | 40,23 € |
| 25 | 3,76960 € | 94,24 € |
| 50 | 3,58660 € | 179,33 € |
| 100 | 3,41130 € | 341,13 € |
| 250 | 3,19052 € | 797,63 € |
| 500 | 3,03130 € | 1.515,65 € |
| 1.000 | 2,87848 € | 2.878,48 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


