2170820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170820

DigiKey Part Number
2181-2170820-100-ND
Manufacturer
Manufacturer Product Number
2170820
Description
CABLE 2COND 22AWG VIO SHD 1=100'
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1157,23000 €157,23 €
2149,58000 €299,16 €
3145,25000 €435,75 €
5139,94400 €699,72 €
7136,53429 €955,74 €
10132,99700 €1.329,97 €
25124,24120 €3.106,03 €
50117,92620 €5.896,31 €
Manufacturers Standard Package
Unit Price without VAT:157,23000 €
Unit Price with VAT:187,10370 €
Alternate Length
CABLE 2COND 22AWG VIO SHLD FEET
In-Stock: 1574
Unit Price: 1,47000 €
CABLE 2COND 22AWG VIO SHLD 50'
In-Stock: 0
Unit Price: 87,29000 €
CABLE 2COND 22AWG VIO SHLD 25'
In-Stock: 0
Unit Price: 42,36000 €
CABLE 2COND 22AWG VIO SHLD 10'
In-Stock: 0
Unit Price: 17,54000 €