
2170818 | |
|---|---|
DigiKey Part Number | 5614-2170818-ND 5614-2170818-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170818 |
Description | UNITR. BUS IBS FD P COMBI A 3X2X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 (3 Twisted Pairs + 3) Conductor Multi-Pair Cable Violet 17 AWG, 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 (3 Twisted Pairs + 3) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 5 | 8,72400 € | 43,62 € |
| 10 | 8,30300 € | 83,03 € |
| 25 | 7,77520 € | 194,38 € |
| 50 | 7,39480 € | 369,74 € |
| 100 | 7,03000 € | 703,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,91862 € | 2.459,31 € |
| 1.000 | 4,66892 € | 4.668,92 € |
| 1.500 | 4,52748 € | 6.791,22 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

