
2170636 | |
|---|---|
DigiKey Part Number | 2181-2170636-ND |
Manufacturer | |
Manufacturer Product Number | 2170636 |
Description | ETHERLINE CAT.5E 105 PLUS 2X2XAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 2,22109 € | 3.642,59 € |
| Unit Price without VAT: | 2,22109 € |
|---|---|
| Unit Price with VAT: | 2,64310 € |

