
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Violet |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Polypropylene (PP) |
Wire Gauge | Shield Material Aluminum; Copper |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 3,20470 € | 320,47 € |
| 200 | 3,04690 € | 609,38 € |
| 300 | 2,95757 € | 887,27 € |
| 500 | 2,84808 € | 1.424,04 € |
| 700 | 2,77776 € | 1.944,43 € |
| 1.000 | 2,70470 € | 2.704,70 € |
| Unit Price without VAT: | 3,20470 € |
|---|---|
| Unit Price with VAT: | 3,81359 € |

