
2170592 | |
|---|---|
DigiKey Part Number | 5614-2170592-ND |
Manufacturer | |
Manufacturer Product Number | 2170592 |
Description | ETHERLINE CAT. 6A P FD FC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,04950 € | 1.104,95 € |
| 200 | 10,49635 € | 2.099,27 € |
| 300 | 10,18303 € | 3.054,91 € |
| 500 | 9,79892 € | 4.899,46 € |
| 700 | 9,55203 € | 6.686,42 € |
| Unit Price without VAT: | 11,04950 € |
|---|---|
| Unit Price with VAT: | 13,14891 € |

