
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,22610 € | 922,61 € |
| 200 | 8,76550 € | 1.753,10 € |
| 300 | 8,50463 € | 2.551,39 € |
| 500 | 8,18474 € | 4.092,37 € |
| 700 | 7,97916 € | 5.585,41 € |
| 1.000 | 7,76562 € | 7.765,62 € |
| Unit Price without VAT: | 9,22610 € |
|---|---|
| Unit Price with VAT: | 10,97906 € |

