
2170584 | |
|---|---|
DigiKey Part Number | 5614-2170584-ND |
Manufacturer | |
Manufacturer Product Number | 2170584 |
Description | ETHERLINE PN CAT.6A FRNC FC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,55890 € | 855,89 € |
| 200 | 8,13195 € | 1.626,39 € |
| 300 | 7,89020 € | 2.367,06 € |
| 500 | 7,59378 € | 3.796,89 € |
| 700 | 7,40331 € | 5.182,32 € |
| 1.000 | 7,20549 € | 7.205,49 € |
| Unit Price without VAT: | 8,55890 € |
|---|---|
| Unit Price with VAT: | 10,18509 € |

