
2170583 | |
|---|---|
DigiKey Part Number | 5614-2170583-ND 5614-2170583-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170583 |
Description | ETHERLINE PN CAT.6A Y FC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 5 | 11,52000 € | 57,60 € |
| 10 | 10,96400 € | 109,64 € |
| 25 | 10,26520 € | 256,63 € |
| 50 | 9,76140 € | 488,07 € |
| 100 | 9,27820 € | 927,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,54532 € | 3.272,66 € |
| 1.000 | 6,21147 € | 6.211,47 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

