
2170578 | |
|---|---|
DigiKey Part Number | 5614-2170578-ND |
Manufacturer | |
Manufacturer Product Number | 2170578 |
Description | ETHERLINE PN CABINET CAT.6A 5,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,80000 € | 32,80 € |
| 10 | 27,87700 € | 278,77 € |
| 25 | 26,13160 € | 653,29 € |
| 50 | 24,88500 € | 1.244,25 € |
| 100 | 23,69830 € | 2.369,83 € |
| 250 | 22,21656 € | 5.554,14 € |
| Unit Price without VAT: | 32,80000 € |
|---|---|
| Unit Price with VAT: | 39,03200 € |

