
2170572 | |
|---|---|
DigiKey Part Number | 5614-2170572-ND |
Manufacturer | |
Manufacturer Product Number | 2170572 |
Description | ETHERLINE PN CABINET CAT.6A 1,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 10 | 14,50500 € | 145,05 € |
| 25 | 13,59640 € | 339,91 € |
| 50 | 12,94760 € | 647,38 € |
| 100 | 12,32990 € | 1.232,99 € |
| 250 | 11,55860 € | 2.889,65 € |
| 500 | 11,00760 € | 5.503,80 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

