
2170571 | |
|---|---|
DigiKey Part Number | 5614-2170571-ND |
Manufacturer | |
Manufacturer Product Number | 2170571 |
Description | ETHERLINE PN CABINET CAT.6A 0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 10 | 12,52300 € | 125,23 € |
| 25 | 11,73920 € | 293,48 € |
| 50 | 11,17880 € | 558,94 € |
| 100 | 10,64540 € | 1.064,54 € |
| 250 | 9,97952 € | 2.494,88 € |
| 500 | 9,50372 € | 4.751,86 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |

