
2170500 | |
|---|---|
DigiKey Part Number | 5614-2170500-ND 5614-2170500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170500 |
Description | UNITRONIC BUS CAN BURIAL 4X1X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 5 | 6,93400 € | 34,67 € |
| 10 | 6,60200 € | 66,02 € |
| 25 | 6,18240 € | 154,56 € |
| 50 | 5,88100 € | 294,05 € |
| 100 | 5,59180 € | 559,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,72774 € | 1.863,87 € |
| 1.000 | 3,53922 € | 3.539,22 € |
| 1.500 | 3,43243 € | 5.148,65 € |
| 2.500 | 3,35634 € | 8.390,85 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

