
2170496 | |
|---|---|
DigiKey Part Number | 5614-2170496-ND 5614-2170496-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170496 |
Description | ETHERLINE CAT.5 ARM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 (2 Pair) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,63800 € | 53,19 € |
| 10 | 10,12600 € | 101,26 € |
| 25 | 9,48040 € | 237,01 € |
| 50 | 9,01580 € | 450,79 € |
| 100 | 8,56990 € | 856,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,03304 € | 3.016,52 € |
| 1.000 | 5,72571 € | 5.725,71 € |
| 1.500 | 5,55165 € | 8.327,48 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |

