
2170489 | |
|---|---|
DigiKey Part Number | 2181-2170489-ND |
Manufacturer | |
Manufacturer Product Number | 2170489 |
Description | ETHERLINE FD P CAT5E 4X2XAWG26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 1000 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.116 | 2,71297 € | 8.453,61 € |
| Unit Price without VAT: | 2,71297 € |
|---|---|
| Unit Price with VAT: | 3,22843 € |


