


2170486 | |
|---|---|
DigiKey Part Number | 5614-2170486-ND 5614-2170486-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170486 |
Description | ETHERLINE Y FLEX CAT.5E 4X2XAWG2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 125 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 5 | 5,95000 € | 29,75 € |
| 10 | 5,66400 € | 56,64 € |
| 25 | 5,30560 € | 132,64 € |
| 50 | 5,04700 € | 252,35 € |
| 100 | 4,79920 € | 479,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,60440 € | 360,44 € |
| 200 | 3,42650 € | 685,30 € |
| 300 | 3,32587 € | 997,76 € |
| 500 | 3,20250 € | 1.601,25 € |
| 700 | 3,12324 € | 2.186,27 € |
| 1.000 | 3,04091 € | 3.040,91 € |
| 2.500 | 2,85074 € | 7.126,85 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

