
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Series | Shield Type Foil, Braid |
Packaging Spool | Jacket Color Green |
Part Status Active | Voltage 125 V |
Cable Type | Operating Temperature -10°C ~ 70°C |
Number of Conductors 2 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 5,81460 € | 1.907,19 € |
| Unit Price without VAT: | 5,81460 € |
|---|---|
| Unit Price with VAT: | 6,91937 € |

