
2170475 | |
|---|---|
DigiKey Part Number | 5614-2170475-ND 5614-2170475-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170475 |
Description | ETHERLINE CAT. 7 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.343" (8.71mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1640.4' (500.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Green |
Part Status Active | Voltage 100 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 5 | 12,81400 € | 64,07 € |
| 10 | 12,19600 € | 121,96 € |
| 25 | 11,41760 € | 285,44 € |
| 50 | 10,85680 € | 542,84 € |
| 100 | 10,31890 € | 1.031,89 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 7,01152 € | 3.505,76 € |
| 1.000 | 6,65347 € | 6.653,47 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |

