
2170466 | |
|---|---|
DigiKey Part Number | 5614-2170466-ND 5614-2170466-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170466 |
Description | ETHERLINE CAT. 6A H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 5 | 11,69200 € | 58,46 € |
| 10 | 11,12800 € | 111,28 € |
| 25 | 10,41800 € | 260,45 € |
| 50 | 9,90680 € | 495,34 € |
| 100 | 9,41630 € | 941,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,64514 € | 3.322,57 € |
| 1.000 | 6,30614 € | 6.306,14 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

