
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 5 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.148 | 2,81697 € | 3.233,88 € |
| Unit Price without VAT: | 2,81697 € |
|---|---|
| Unit Price with VAT: | 3,35219 € |

