
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.385" (9.78mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,19530 € | 1.119,53 € |
| 200 | 10,63475 € | 2.126,95 € |
| 300 | 10,31730 € | 3.095,19 € |
| 500 | 9,92794 € | 4.963,97 € |
| 700 | 9,67777 € | 6.774,44 € |
| Unit Price without VAT: | 11,19530 € |
|---|---|
| Unit Price with VAT: | 13,32241 € |

